Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

AFB1248HE-T500

DigiKey Part Number
603-1203-ND
Manufacturer
Manufacturer Product Number
AFB1248HE-T500
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1248HE-T500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
41.0dB(A)
Power (Watts)
5.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.565 lb (256.28 g)
Current Rating (Amps)
0.120A
Voltage Range
28 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1790,78000 Kč790,78 Kč
10634,09800 Kč6 340,98 Kč
36555,37389 Kč19 993,46 Kč
72516,32042 Kč37 175,07 Kč
108508,93898 Kč54 965,41 Kč
Manufacturers Standard Package
Unit Price without VAT:790,78000 Kč
Unit Price with VAT:956,84380 Kč