AFB1212SHE-R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212SHE-R00

DigiKey Part Number
603-1550-ND
Manufacturer
Manufacturer Product Number
AFB1212SHE-R00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212SHE-R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
151.9 CFM (4.25m³/min)
Static Pressure
0.571 in H2O (142.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
53.0dB(A)
Power (Watts)
12.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.564 lb (255.83 g)
Current Rating (Amps)
1.05A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,89000 Kč428,89 Kč
10351,63100 Kč3 516,31 Kč
36311,20028 Kč11 203,21 Kč
72295,00486 Kč21 240,35 Kč
Manufacturers Standard Package
Unit Price without VAT:428,89000 Kč
Unit Price with VAT:518,95690 Kč