
AFB0924HH | |
|---|---|
DigiKey Part Number | 603-1947-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924HH |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 57.9 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924HH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 57.9 CFM (1.62m³/min) | |
Static Pressure | 0.221 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.218 lb (98.88 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,50000 Kč | 242,50 Kč |
| 10 | 199,91200 Kč | 1 999,12 Kč |
| 25 | 183,56440 Kč | 4 589,11 Kč |
| 72 | 165,69861 Kč | 11 930,30 Kč |
| 144 | 162,08500 Kč | 23 340,24 Kč |
| Unit Price without VAT: | 242,50000 Kč |
|---|---|
| Unit Price with VAT: | 293,42500 Kč |






