



AFB0912HH-F00 | |
|---|---|
DigiKey Part Number | 603-1945-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912HH-F00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 57.9 CFM (1.62m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912HH-F00 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.250A |
Air Flow 57.9 CFM (1.62m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.221 in H2O (55.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 255,54600 Kč | 2 555,46 Kč |
| 25 | 243,87920 Kč | 6 096,98 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |









