
AFB0812VHB | |
|---|---|
DigiKey Part Number | 603-1929-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812VHB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.2 CFM (1.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812VHB Models |
Category | Noise 39.5dB(A) |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.128 lb (58.06 g) |
Width 15.00mm | Current Rating (Amps) 0.190A |
Air Flow 39.2 CFM (1.10m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.188 in H2O (46.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 257,05800 Kč | 2 570,58 Kč |
| 25 | 234,32080 Kč | 5 858,02 Kč |
| 50 | 218,07260 Kč | 10 903,63 Kč |
| 168 | 194,49399 Kč | 32 674,99 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |











