
AFB0812M-F00 | |
|---|---|
DigiKey Part Number | 603-1309-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812M-F00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812M-F00 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.120A |
Air Flow 31.4 CFM (0.879m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| 10 | 220,17200 Kč | 2 201,72 Kč |
| 25 | 200,78840 Kč | 5 019,71 Kč |
| 50 | 186,89440 Kč | 9 344,72 Kč |
| 135 | 168,38889 Kč | 22 732,50 Kč |
| 270 | 165,01952 Kč | 44 555,27 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |
















