
AFB0812HD-A | |
|---|---|
DigiKey Part Number | 603-2197-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812HD-A |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 49.3 CFM (1.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 49.3 CFM (1.38m³/min) | |
Static Pressure | 0.249 in H2O (62.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.161 lb (73.03 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,24000 Kč | 177,24 Kč |
| 10 | 146,63400 Kč | 1 466,34 Kč |
| 25 | 134,74520 Kč | 3 368,63 Kč |
| 50 | 126,10640 Kč | 6 305,32 Kč |
| 144 | 116,74271 Kč | 16 810,95 Kč |
| Unit Price without VAT: | 177,24000 Kč |
|---|---|
| Unit Price with VAT: | 214,46040 Kč |





