



AFB0712SHX02 | |
|---|---|
DigiKey Part Number | 603-1836-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712SHX02 |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 61.1 CFM (1.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712SHX02 Models |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 7.8 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.199 lb (90.26 g) |
Width 25.40mm | Current Rating (Amps) 0.650A |
Air Flow 61.1 CFM (1.71m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.625 in H2O (155.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,19000 Kč | 375,19 Kč |
| 10 | 302,78000 Kč | 3 027,80 Kč |
| 25 | 275,90160 Kč | 6 897,54 Kč |
| 50 | 256,72280 Kč | 12 836,14 Kč |
| 162 | 231,63506 Kč | 37 524,88 Kč |
| Unit Price without VAT: | 375,19000 Kč |
|---|---|
| Unit Price with VAT: | 453,97990 Kč |






