Similar




AFB0612VHC | |
|---|---|
DigiKey Part Number | 603-1292-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VHC |
Description | FAN AXIAL 60X13MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VHC Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.074 lb (33.56 g) |
Width 13.00mm | Current Rating (Amps) 0.240A |
Air Flow 27.7 CFM (0.776m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.252 in H2O (62.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612VHC-R00 | Delta Electronics | 23 | 603-1293-ND | 321,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 187,66922 Kč | 50 670,69 Kč |
| Unit Price without VAT: | 187,66922 Kč |
|---|---|
| Unit Price with VAT: | 227,07976 Kč |
















