
AFB0612HHD | |
|---|---|
DigiKey Part Number | 603-1029-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612HHD |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612HHD Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.137 lb (62.14 g) |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 18.4 CFM (0.515m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.229 in H2O (57.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| 10 | 269,42500 Kč | 2 694,25 Kč |
| 25 | 245,56760 Kč | 6 139,19 Kč |
| 50 | 228,52960 Kč | 11 426,48 Kč |
| 180 | 204,46800 Kč | 36 804,24 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |















