



AFB0612HH-A | |
|---|---|
DigiKey Part Number | 603-1032-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612HH-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612HH-A Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 2.04 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.170A |
Air Flow 27.6 CFM (0.773m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.294 in H2O (73.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,98000 Kč | 352,98 Kč |
| 10 | 284,98500 Kč | 2 849,85 Kč |
| 25 | 259,72000 Kč | 6 493,00 Kč |
| 50 | 241,68280 Kč | 12 084,14 Kč |
| 180 | 217,06683 Kč | 39 072,03 Kč |
| Unit Price without VAT: | 352,98000 Kč |
|---|---|
| Unit Price with VAT: | 427,10580 Kč |















