19V 61 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-060A19AB B-A

DigiKey Part Number
1145-ADT-060A19ABB-A-ND
Manufacturer
Manufacturer Product Number
ADT-060A19AB B-A
Description
AC/DC DESKTOP ADAPTER 19V 61W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19V 61 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.2A
Power (Watts)
61 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
Approval Agency
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
Standard Number
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
Weight
0.397 lb (180.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1505,84000 Kč505,84 Kč
5465,19000 Kč2 325,95 Kč
10448,70600 Kč4 487,06 Kč
40417,42975 Kč16 697,19 Kč
80402,62613 Kč32 210,09 Kč
120394,20767 Kč47 304,92 Kč
280377,18632 Kč105 612,17 Kč
520365,21377 Kč189 911,16 Kč
Manufacturers Standard Package
Unit Price without VAT:505,84000 Kč
Unit Price with VAT:612,06640 Kč