
ADP-90WH KBG | |
|---|---|
DigiKey Part Number | 1145-ADP-90WHKBG-ND |
Manufacturer | |
Manufacturer Product Number | ADP-90WH KBG |
Description | 90W / 19.5V ADAPTER - C6 - BARRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.5V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 4.62A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.96" L x 2.01" W x 1.18" H (126.0mm x 51.0mm x 30.0mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,42000 Kč | 808,42 Kč |
| 5 | 743,33000 Kč | 3 716,65 Kč |
| 10 | 716,95600 Kč | 7 169,56 Kč |
| 36 | 670,66444 Kč | 24 143,92 Kč |
| 72 | 646,87833 Kč | 46 575,24 Kč |
| 108 | 633,35407 Kč | 68 402,24 Kč |
| 252 | 606,00393 Kč | 152 712,99 Kč |
| Unit Price without VAT: | 808,42000 Kč |
|---|---|
| Unit Price with VAT: | 978,18820 Kč |





