
ADP-65KE BY | |
|---|---|
DigiKey Part Number | 1145-ADP-65KEBY-ND |
Manufacturer | |
Manufacturer Product Number | ADP-65KE BY |
Description | 65W / USB-C ADAPTER - C6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.54" L x 2.01" W x 1.12" H (90.0mm x 51.0mm x 28.5mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,13000 Kč | 659,13 Kč |
| 5 | 606,12800 Kč | 3 030,64 Kč |
| 10 | 584,64700 Kč | 5 846,47 Kč |
| 48 | 538,77375 Kč | 25 861,14 Kč |
| 96 | 519,66115 Kč | 49 887,47 Kč |
| 144 | 508,79903 Kč | 73 267,06 Kč |
| 288 | 490,75170 Kč | 141 336,49 Kč |
| Unit Price without VAT: | 659,13000 Kč |
|---|---|
| Unit Price with VAT: | 797,54730 Kč |




