
ADP-45HG BN | |
|---|---|
DigiKey Part Number | 1145-ADP-45HGBN-ND |
Manufacturer | |
Manufacturer Product Number | ADP-45HG BN |
Description | 45W / USB-C ADAPTER - C6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 2.25A, 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.62" L x 1.79" W x 1.04" H (92.0mm x 45.5mm x 26.3mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 5 | 441,33600 Kč | 2 206,68 Kč |
| 10 | 425,67100 Kč | 4 256,71 Kč |
| 48 | 392,27333 Kč | 18 829,12 Kč |
| 96 | 378,35990 Kč | 36 322,55 Kč |
| 144 | 370,44993 Kč | 53 344,79 Kč |
| 288 | 357,31087 Kč | 102 905,53 Kč |
| 528 | 346,20254 Kč | 182 794,94 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |



