



ADP-36PH BH | |
|---|---|
DigiKey Part Number | 1145-1197-ND |
Manufacturer | |
Manufacturer Product Number | ADP-36PH BH |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.75mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm) | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,08000 Kč | 456,08 Kč |
| 5 | 419,33000 Kč | 2 096,65 Kč |
| 10 | 404,48400 Kč | 4 044,84 Kč |
| 25 | 385,62400 Kč | 9 640,60 Kč |
| 77 | 363,84351 Kč | 28 015,95 Kč |
| Unit Price without VAT: | 456,08000 Kč |
|---|---|
| Unit Price with VAT: | 551,85680 Kč |


