12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-36PH BBZ

DigiKey Part Number
1145-ADP-36PHBBZ-ND
Manufacturer
Manufacturer Product Number
ADP-36PH BBZ
Description
36W / 12V ADAPTER - C6 - BARREL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1495,97000 Kč495,97 Kč
5456,16000 Kč2 280,80 Kč
10439,99200 Kč4 399,92 Kč
25419,47280 Kč10 486,82 Kč
77395,59961 Kč30 461,17 Kč
154381,56500 Kč58 761,01 Kč
308368,03289 Kč113 354,13 Kč
539357,45647 Kč192 669,04 Kč
Manufacturers Standard Package
Unit Price without VAT:495,97000 Kč
Unit Price with VAT:600,12370 Kč