
ADP-30NW BA | |
|---|---|
DigiKey Part Number | 1145-ADP-30NWBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-30NW BA |
Description | 30W / USB-C ADAPTER - WM (US) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer Delta Electronics | No Load Power Consumption 75mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 35°C |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 1.97" L x 1.97" W x 1.12" H (50.0mm x 50.0mm x 28.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, PSE |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 1.5A, 2A, 2.5A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 5 | 387,33000 Kč | 1 936,65 Kč |
| 10 | 373,57500 Kč | 3 735,75 Kč |
| 25 | 356,15960 Kč | 8 903,99 Kč |
| 50 | 343,53140 Kč | 17 176,57 Kč |
| 120 | 328,21275 Kč | 39 385,53 Kč |
| 360 | 309,95381 Kč | 111 583,37 Kč |
| 600 | 301,81335 Kč | 181 088,01 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |






