D-Sub Cable Assembly HD15 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD15 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDHD15MF0-015

DigiKey Part Number
CS-DSDHD15MF0-015-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD15MF0-015
Description
CABLE ASSY HD15 SHLD GRAY 4.57M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD15
Manufacturer
Amphenol Cables on Demand
Number of Positions
15
Packaging
Bulk
Length
15.00' (4.57m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,76000 Kč515,76 Kč
10438,27800 Kč4 382,78 Kč
25410,82840 Kč10 270,71 Kč
50391,22840 Kč19 561,42 Kč
100372,56890 Kč37 256,89 Kč
250349,26540 Kč87 316,35 Kč
500332,61852 Kč166 309,26 Kč
Manufacturers Standard Package
Unit Price without VAT:515,76000 Kč
Unit Price with VAT:624,06960 Kč
Alternate Length
CABLE ASSY HD15 SHLD GRAY 762MM
In-Stock: 697
Unit Price: 314,29000 Kč
CABLE ASSY HD15 SHLD GRAY 1.52M
In-Stock: 169
Unit Price: 334,94000 Kč
CABLE ASSY HD15 SHLD GRAY 2.29M
In-Stock: 346
Unit Price: 381,24000 Kč
CABLE ASSY HD15 SHLD GRAY 3.05M
In-Stock: 52
Unit Price: 417,11000 Kč
CABLE ASSY HD15 SHLD GRAY 7.62M
In-Stock: 61
Unit Price: 723,89000 Kč