Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DRGS5

DigiKey Part Number
603-1263-ND
Manufacturer
Manufacturer Product Number
20DRGS5
Description
LINE FILTER 115V/250VAC 20A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
1mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1964,23000 Kč964,23 Kč
24728,40292 Kč17 481,67 Kč
48685,12542 Kč32 886,02 Kč
72660,99375 Kč47 591,55 Kč
120650,67550 Kč78 081,06 Kč
Manufacturers Standard Package
Unit Price without VAT:964,23000 Kč
Unit Price with VAT:1 166,71830 Kč