GE Series, EG3E & EG3Q Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GE Series, EG3E & EG3Q Type
15GEEG3E
15GEEG3E

15GEEG3E

DigiKey Part Number
603-1665-ND
Manufacturer
Manufacturer Product Number
15GEEG3E
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
15GEEG3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,61000 Kč140,61 Kč
10114,74400 Kč1 147,44 Kč
25105,83080 Kč2 645,77 Kč
5099,54960 Kč4 977,48 Kč
10093,64510 Kč9 364,51 Kč
27085,78578 Kč23 162,16 Kč
54080,69050 Kč43 572,87 Kč
1 08075,89344 Kč81 964,92 Kč
Manufacturers Standard Package
Unit Price without VAT:140,61000 Kč
Unit Price with VAT:170,13810 Kč