05DRCG5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 4
Unit Price: 648,34000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 566,58200 Kč
Datasheet
05DRCG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05DRCG5

DigiKey Part Number
1144-1036-ND
Manufacturer
Manufacturer Product Number
05DRCG5
Description
LINE FILTER 115V/250VAC 5A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
5 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.6mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120256,78192 Kč30 813,83 Kč
Unit Price without VAT:256,78192 Kč
Unit Price with VAT:310,70612 Kč