
VFDB4185 | |
|---|---|
DigiKey Part Number | VFDB4185-ND |
Manufacturer | |
Manufacturer Product Number | VFDB4185 |
Description | BRAKE UNIT 185KW 460 V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Brake Unit 460V, 185kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brake Unit | |
For Use With/Related Products | VFDB Series | |
Usage | - | |
Specifications | 460V, 185kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 196,59000 Kč | 44 196,59 Kč |
| Unit Price without VAT: | 44 196,59000 Kč |
|---|---|
| Unit Price with VAT: | 53 477,87390 Kč |



