VFD1850C43A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 0
Unit Price: 346 686,01000 Kč
Datasheet
Variable Frequency Drive 370A 185000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD1850C43A

DigiKey Part Number
VFD1850C43A-ND
Manufacturer
Manufacturer Product Number
VFD1850C43A
Description
VFD-C2000, 250HP 460V, FOC & TRQ
Customer Reference
Detailed Description
Variable Frequency Drive 370A 185000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
370A
Wattage - Load
185000 W
Voltage - Supply
460VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243 763,26000 Kč243 763,26 Kč
Manufacturers Standard Package
Unit Price without VAT:243 763,26000 Kč
Unit Price with VAT:294 953,54460 Kč