Variable Frequency Drive 4.2A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD4A2MS43AFSAA

DigiKey Part Number
2039-VFD4A2MS43AFSAA-ND
Manufacturer
Manufacturer Product Number
VFD4A2MS43AFSAA
Description
VFD-MS300, 2HP 1.5KW 480V 4.2A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 4.2A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
4.2A
Wattage - Load
1500 W
Voltage - Supply
460VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 811,26000 Kč7 811,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 811,26000 Kč
Unit Price with VAT:9 451,62460 Kč