Variable Frequency Drive 2.7A 750 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD2A7MS43AFSAA

DigiKey Part Number
2039-VFD2A7MS43AFSAA-ND
Manufacturer
Manufacturer Product Number
VFD2A7MS43AFSAA
Description
VFD-MS300, 1HP 0.75KW 480V 2.7A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 2.7A 750 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
2.7A
Wattage - Load
750 W
Voltage - Supply
460VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 542,48000 Kč7 542,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7 542,48000 Kč
Unit Price with VAT:9 126,40080 Kč