
UC-MS020-01A | |
---|---|
DigiKey Part Number | UC-MS020-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-MS020-01A |
Description | CBL ASSY 9P F-MINIDIN 8P M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to MiniDIN 8 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Connector Type | D-Sub 09 pos Female to MiniDIN 8 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 478,62125 Kč | 11 486,91 Kč |
Unit Price without VAT: | 478,62125 Kč |
---|---|
Unit Price with VAT: | 579,13171 Kč |