Direct

UC-MS010-02A | |
|---|---|
DigiKey Part Number | 2039-UC-MS010-02A-ND |
Manufacturer | |
Manufacturer Product Number | UC-MS010-02A |
Description | CBL ASSY 9P F-MINIDIN 8P M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to MiniDIN 8 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Connector Type | D-Sub 09 pos Female to MiniDIN 8 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 412,54500 Kč | 2 475,27 Kč |
| Unit Price without VAT: | 412,54500 Kč |
|---|---|
| Unit Price with VAT: | 499,17945 Kč |



