
CMM-EIP03 | |
|---|---|
DigiKey Part Number | 2039-CMM-EIP03-ND |
Manufacturer | |
Manufacturer Product Number | CMM-EIP03 |
Description | MS/MH300 ETHERNET/IP & MODBUS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications EtherNet/IP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | MS300 Series | |
Usage | Motor Driver | |
Specifications | EtherNet/IP | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,02000 Kč | 1 915,02 Kč |
| Unit Price without VAT: | 1 915,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,17420 Kč |



