
CMM-EIP02 | |
|---|---|
DigiKey Part Number | 2039-CMM-EIP02-ND |
Manufacturer | |
Manufacturer Product Number | CMM-EIP02 |
Description | MS/MH300 ETH/IP MODBUS TCP CARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MS300 Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 832,29000 Kč | 1 832,29 Kč |
| 10 | 1 659,22000 Kč | 16 592,20 Kč |
| 25 | 1 594,94080 Kč | 39 873,52 Kč |
| 50 | 1 547,95580 Kč | 77 397,79 Kč |
| 100 | 1 502,34600 Kč | 150 234,60 Kč |
| Unit Price without VAT: | 1 832,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 217,07090 Kč |




