Programmable Logic Controller (PLC) DIN Rail 110 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS228P-A

DigiKey Part Number
2039-AS228P-A-ND
Manufacturer
Manufacturer Product Number
AS228P-A
Description
AS200 CPU, PNP SOURCING OUTPUT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 110 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
12 - Digital
Expandable
32 Modules Max
Voltage - Supply
110 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
CANopen, Ethernet, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
DIADesigner
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 574,10000 Kč11 574,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11 574,10000 Kč
Unit Price with VAT:14 004,66100 Kč