
AS-PS02 | |
|---|---|
DigiKey Part Number | 2039-AS-PS02-ND |
Manufacturer | |
Manufacturer Product Number | AS-PS02 |
Description | POWER SUPPLY MODULE 100-240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Chassis Mount, DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,04000 Kč | 1 663,04 Kč |
| Unit Price without VAT: | 1 663,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,27840 Kč |



