
MUN12AD05-SMFL | |
|---|---|
DigiKey Part Number | 2037-MUN12AD05-SMFLTR-ND - Tape & Reel (TR) 2037-MUN12AD05-SMFLCT-ND - Cut Tape (CT) 2037-MUN12AD05-SMFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD05-SMFL |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 5A 4.5V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 20-BQFN Exposed Pad Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | |
Supplier Device Package | 20-QFN (6x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 5 | 133,97800 Kč | 669,89 Kč |
| 10 | 131,81200 Kč | 1 318,12 Kč |
| 25 | 128,99600 Kč | 3 224,90 Kč |
| 50 | 126,90060 Kč | 6 345,03 Kč |
| 100 | 124,83840 Kč | 12 483,84 Kč |
| 250 | 122,16128 Kč | 30 540,32 Kč |
| 500 | 120,46822 Kč | 60 234,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,47913 Kč | 100 479,13 Kč |
| 2 000 | 98,83825 Kč | 197 676,50 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |


