
U432TNJGR-XN000-D | |
|---|---|
DigiKey Part Number | 3247-U432TNJGR-XN000-D-ND |
Manufacturer | |
Manufacturer Product Number | U432TNJGR-XN000-D |
Description | USB FLASH DRIVE 32GB SLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 75MB/s |
Packaging Bulk | Speed - Write 60MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 67.70mm L x 17.00mm W x 8.00mm H |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 182,75000 Kč | 27 182,75 Kč |
| Unit Price without VAT: | 27 182,75000 Kč |
|---|---|
| Unit Price with VAT: | 32 891,12750 Kč |



