
U408TQJGR-SN000-D | |
|---|---|
DigiKey Part Number | 3247-U408TQJGR-SN000-D-ND |
Manufacturer | |
Manufacturer Product Number | U408TQJGR-SN000-D |
Description | USB FLASH DRIVE 8GB SLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 75MB/s | |
Speed - Write | 40MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 66.34mm L x 17.00mm W x 8.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 966,43000 Kč | 7 966,43 Kč |
| 10 | 7 326,64300 Kč | 73 266,43 Kč |
| 25 | 7 081,34040 Kč | 177 033,51 Kč |
| Unit Price without VAT: | 7 966,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 639,38030 Kč |



