SE1HFQYFA-1B000-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 40
Unit Price: 3 734,28000 Kč
Datasheet
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1HFQYFA-1B000-3

DigiKey Part Number
3247-SE1HFQYFA-1B000-3-ND
Manufacturer
Manufacturer Product Number
SE1HFQYFA-1B000-3
Description
MEM CARD SDXC 128GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDXC™
Manufacturer
Delkin Devices, Inc.
Memory Size
128GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
MLC
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S31HFSTWE-U3000-3Delkin Devices, Inc.403247-S31HFSTWE-U3000-3-ND3 734,28000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes