New at DigiKey
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S31HFSTWE-U3000-3

DigiKey Part Number
3247-S31HFSTWE-U3000-3-ND
Manufacturer
Manufacturer Product Number
S31HFSTWE-U3000-3
Description
128GB 3D MICROSD CARD I-TEMP (-4
Customer Reference
Detailed Description
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SDXC™
Memory Size
128GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 734,28000 Kč3 734,28 Kč
103 439,89200 Kč34 398,92 Kč
253 325,80600 Kč83 145,15 Kč
503 241,27640 Kč162 063,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 734,28000 Kč
Unit Price with VAT:4 518,47880 Kč