
SE08TRZVE-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE08TRZVE-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE08TRZVE-1B000-3 |
Description | MEM CARD SDHC 8GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 545,06000 Kč | 3 545,06 Kč |
| 10 | 3 264,68600 Kč | 32 646,86 Kč |
| 25 | 3 156,22840 Kč | 78 905,71 Kč |
| 50 | 3 075,94520 Kč | 153 797,26 Kč |
| Unit Price without VAT: | 3 545,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 289,52260 Kč |


