
SE08TRZFX-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE08TRZFX-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE08TRZFX-1B000-3 |
Description | MEMORY CARD SD 8GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 104,96000 Kč | 6 104,96 Kč |
| 10 | 5 617,51100 Kč | 56 175,11 Kč |
| 25 | 5 429,93160 Kč | 135 748,29 Kč |
| Unit Price without VAT: | 6 104,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 387,00160 Kč |

