
SE02TLNVE-1D000-3 | |
|---|---|
DigiKey Part Number | 3247-SE02TLNVE-1D000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE02TLNVE-1D000-3 |
Description | MEMORY CARD SD 2GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,28000 Kč | 2 278,28 Kč |
| 10 | 2 101,20700 Kč | 21 012,07 Kč |
| 25 | 2 032,13600 Kč | 50 803,40 Kč |
| 50 | 1 980,80020 Kč | 99 040,01 Kč |
| 100 | 1 930,40490 Kč | 193 040,49 Kč |
| Unit Price without VAT: | 2 278,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 756,71880 Kč |


