
FDMS002GSE-N300 | |
|---|---|
DigiKey Part Number | 3052-FDMS002GSE-N300-ND |
Manufacturer | |
Manufacturer Product Number | FDMS002GSE-N300 |
Description | MEMORY CARD SD 2GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 777,90000 Kč | 1 777,90 Kč |
| 10 | 1 640,86800 Kč | 16 408,68 Kč |
| 25 | 1 587,21360 Kč | 39 680,34 Kč |
| 50 | 1 547,26700 Kč | 77 363,35 Kč |
| 100 | 1 508,00500 Kč | 150 800,50 Kč |
| Unit Price without VAT: | 1 777,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 151,25900 Kč |

