
S364FSTL2-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S364FSTL2-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S364FSTL2-U3000-3 |
Description | MEMORY CARD MICROSDXC 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 64GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 092,72000 Kč | 4 092,72 Kč |
| 10 | 3 769,22500 Kč | 37 692,25 Kč |
| 25 | 3 644,02640 Kč | 91 100,66 Kč |
| 50 | 3 551,32880 Kč | 177 566,44 Kč |
| Unit Price without VAT: | 4 092,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 952,19120 Kč |






