
S364FSTWE-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S364FSTWE-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S364FSTWE-U3000-3 |
Description | MEM CRD MICSDXC 64GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,95000 Kč | 2 224,95 Kč |
| 10 | 2 052,05100 Kč | 20 520,51 Kč |
| 25 | 1 984,63000 Kč | 49 615,75 Kč |
| 50 | 1 934,50380 Kč | 96 725,19 Kč |
| 100 | 1 885,29490 Kč | 188 529,49 Kč |
| Unit Price without VAT: | 2 224,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 692,18950 Kč |


