M416TNKGR-RA000-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 8
Unit Price: 230,58000 Kč
Memory Module FLASH - NAND (SLC) 16GB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M416TNKGR-RA000-D

DigiKey Part Number
3247-M416TNKGR-RA000-D-ND
Manufacturer
Manufacturer Product Number
M416TNKGR-RA000-D
Description
MODUL FLASH NAND SLC 16GB MODUL
Customer Reference
Detailed Description
Memory Module FLASH - NAND (SLC) 16GB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
FLASH - NAND (SLC)
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
600 Read, 280 Write
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114 276,33000 Kč14 276,33 Kč
1013 117,64000 Kč131 176,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 276,33000 Kč
Unit Price with VAT:17 274,35930 Kč