
SFUI016GJ2AB1TO-I-QT-2A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFUI016GJ2AB1TO-I-QT-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI016GJ2AB1TO-I-QT-2A1-STD |
Description | MODUL FLASH NAND SLC 16GB MODUL |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 16GB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 215,41000 Kč | 6 215,41 Kč |
| Unit Price without VAT: | 6 215,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 520,64610 Kč |

