New at DigiKey
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA64FSTXJ-AD000-2

DigiKey Part Number
3247-FA64FSTXJ-AD000-2-ND
Manufacturer
Manufacturer Product Number
FA64FSTXJ-AD000-2
Description
64GB BGA SSD TLC NVME 16X20MM I-
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
660MB/s
Manufacturer
Delkin Devices, Inc.
Speed - Write
250MB/s
Packaging
Bulk
Voltage - Supply
850mV, 1.2V, 2.5V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
64GB
Current - Max
1.5A
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Operating Temperature
-40°C ~ 105°C
Form Factor
BGA
Size / Dimension
20.00mm x 16.00mm x 1.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 560,85000 Kč2 560,85 Kč
102 361,03000 Kč23 610,30 Kč
252 283,24360 Kč57 081,09 Kč
502 225,46120 Kč111 273,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 560,85000 Kč
Unit Price with VAT:3 098,62850 Kč