New at DigiKey
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1HFSTXE-AD000-2

DigiKey Part Number
3247-FA1HFSTXE-AD000-2-ND
Manufacturer
Manufacturer Product Number
FA1HFSTXE-AD000-2
Description
128GB BGA SSD TLC NVME 16X20MM I
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.4GB/s
Manufacturer
Delkin Devices, Inc.
Speed - Write
510MB/s
Packaging
Bulk
Voltage - Supply
850mV, 1.2V, 2.5V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
128GB
Current - Max
1.5A
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Operating Temperature
-40°C ~ 105°C
Form Factor
BGA
Size / Dimension
20.00mm x 16.00mm x 1.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 889,78000 Kč4 889,78 Kč
104 501,36800 Kč45 013,68 Kč
254 351,45840 Kč108 786,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 889,78000 Kč
Unit Price with VAT:5 916,63380 Kč