FA1TFSTNV-AD000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5HFSTNV-AD000-2

DigiKey Part Number
3247-FA5HFSTNV-AD000-2-ND
Manufacturer
Manufacturer Product Number
FA5HFSTNV-AD000-2
Description
SSD 512GB BGA TLC NVME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe BGA 850mV, 1.2V, 2.5V
Datasheet
 Datasheet
EDA/CAD Models
FA5HFSTNV-AD000-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
3.7GB/s
Speed - Write
1.9GB/s
Voltage - Supply
850mV, 1.2V, 2.5V
Type
NVMe
Current - Max
1.6A
Operating Temperature
-40°C ~ 105°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1563 670,50250 Kč572 598,39 Kč
Unit Price without VAT:3 670,50250 Kč
Unit Price with VAT:4 441,30803 Kč