
| FA1TFSTNV-AD000-2 | |
|---|---|
| DigiKey Part Number | 3247-FA1TFSTNV-AD000-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | FA1TFSTNV-AD000-2 | 
| Description | SSD 1TB BGA TLC NVME | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Delkin Devices, Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 1TB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | BGA | |
| Speed - Read | 3.7GB/s | |
| Speed - Write | 2.9GB/s | |
| Voltage - Supply | 850mV, 1.2V, 2.5V | |
| Type | NVMe PCIe Gen 4 | |
| Current - Max | 1.55A | |
| Operating Temperature | -40°C ~ 105°C | |
| Weight | - | |
| Size / Dimension | 22.00mm x 30.00mm x 2.15mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7 972,03000 Kč | 7 972,03 Kč | 
| 10 | 7 412,13800 Kč | 74 121,38 Kč | 
| Unit Price without VAT: | 7 972,03000 Kč | 
|---|---|
| Unit Price with VAT: | 9 646,15630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic