Tubular Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD 0.116" Dia (2.90mm) Length 3.281' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAT-32

DigiKey Part Number
DN41988-ND
Manufacturer
Manufacturer Product Number
FFAT-32
Description
FERRITE CORE 140 OHM TUBULAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tubular Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD 0.116" Dia (2.90mm) Length 3.281' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Tubular
Manufacturer
Delevan
Impedance @ Frequency
140Ohm @ 100MHz
Series
Inner Dimension
0.071" Dia (1.80mm)
Packaging
Bulk
Outer Dimension
0.116" Dia (2.90mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
3.281' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,85000 Kč873,85 Kč
10559,47000 Kč5 594,70 Kč
25495,86880 Kč12 396,72 Kč
Manufacturers Standard Package
Unit Price without VAT:873,85000 Kč
Unit Price with VAT:1 057,35850 Kč